727-224/021-000 | WAGO
4-level shunting terminal, spring-clamp connection, 0.08-1.5 mm², 4 pole, 12 A, 4 kV, blue, 727-224/021-000
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: On Request **
4-Level terminal block, 727-224/021-000, Wago
4-tier shunting terminal without snap-in hook Imprint: 0-1-2-3--3-2-1-0 4 x pair-wise connection of the clamping points on the same level for applications Ex i suitable according to EN 60715 blue
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 16 | |
Version | 4-level shunting terminal | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 7.62 mm | |
Colour | blue | |
Height | 126 mm | |
Length | 44.5 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 12 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |