721-2103/026-000 | WAGO
Socket header, 3 pole, pitch 5 mm, angled, light gray, 721-2103/026-000
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: On Request **
Female header, 721-2103/026-000, Wago
2-conductor female connector 3-pole Spacing 5 mm / 0.197 in codable with 2 detents 100 % mismating protected light gray
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |