721-174/003-000 | WAGO
Pin header, 721-174/003-000
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: On Request **
Male connector, 721-174/003-000, Wago
Male connector with straight long pins 14-pole pitch 5 mm / 0.197 mm 100 % mismating protected 1,2x1,2 mm with side panels mating direction vertical light grey
Technical specifications
Suitable for | terminal block | |
Accessory Type | pin header |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |