704-8012 | WAGO
Transfer module, 15 pole, 50 V, 704-8012
Unit Price (€ / pc.)
117.0365 € *
Available: 0 pcs.
Leadtime: On Request **
Interface module, 704-8012, WAGO
Interface module for system wiring with solder pin, Male connector, 15-pole, 4-channel analog input or output, 4-wire, PCB terminal blocks, in mounting carrier.
Technical specifications
Connection | spring-clamp connection | |
Version | transfer module | |
Width | 66 mm | |
Height | 50 mm | |
Length | 105 mm | |
Rated voltage | 50 V | |
Pin number | 15 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |