2716-106 | WAGO
PCB terminal, 6 pole, pitch 10 mm, AWG 16-6, 76 A, cage clamp, gray, 2716-106
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 2716-106, WAGO
PCB terminal block, lever, 16 mm², pin spacing: 10 mm, 6-pole, CAGE CLAMP, 16.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Four solder pins per contact point for high mechanical stability
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 16-6 | |
Width | 61.5 mm | |
Colour | gray | |
Height | 33.3 mm | |
Contact distance | RM 10/12.5 | |
Cable cross-section | 1.5-16 mm² | |
Rated voltage | 320 V | |
Rated current | 76 A | |
Pin number | 6 pole | |
Grid | 10 mm | |
Depth | 30 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |