2706-204/000-009 | WAGO
PCB terminal, 4 pole, pitch 10 mm, AWG 20-10, 41 A, cage clamp, light gray, 2706-204/000-009
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2706-204/000-009, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 10 mm, 4-pole, CAGE CLAMP, 6.00 mm², light gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Two solder pins per contact point for high mechanical stability
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 20-10 | |
Width | 35 mm | |
Colour | light gray | |
Height | 30 mm | |
Contact distance | RM 10/12.5 | |
Cable cross-section | 0.5-6.0 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 4 pole | |
Grid | 10 mm | |
Depth | 26 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |