19300101540 | Harting

Grommet housing, size 10B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65/IP66/IP67, 19300101540

Order No.: 44F9500
EAN: 4099889757514
MPN:
19300101540
19 30 010 1540
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0313 €

Hood, 19300101540, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M20, angled
Degree of protection (IP) IP65/IP66/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes