19300101265 | Harting
Bulkhead housing, size 10B, die-cast aluminum, 2 x M20, angled, cross bow locking, IP65, 19300101265
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Surface mounted housing, 19300101265, HARTING
Surface mounted housing with thermo-plastic cover, double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 10B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M20, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |