19300101250 | Harting

Bulkhead housing, size 10B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65, 19300101250

Order No.: 44F9484
EAN: 4099889757378
MPN:
19300101250
19 30 010 1250
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
19.2899 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
19.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2899 €

Surface mounted housing, 19300101250, HARTING

Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M20, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol