19300060296 | Harting

Bulkhead housing, size 6B, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 19300060296

Order No.: 44F9430
EAN: 4099889756920
MPN:
19300060296
19 30 006 0296
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
30.6187 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
30.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.6187 €

Surface mounted housing, 19300060296, HARTING

Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol