11050006123 | Harting
Pin contact, 0.75 mm², AWG 18, crimp connection, gold-plated, 11050006123
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Pin contact, 11050006123, Harting
Crimp contact, Operating current: ≤20 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.75 mm², AWG 18
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 18 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |