11050006107 | Harting
Pin contact, 4.0 mm², AWG 12, crimp connection, silver-plated, 11050006107
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Pin contact, 11050006107, Harting
Crimp contact, Operating current: ≤20 A, Male, Copper alloy, Silver plated, Conductor cross-section: 3 mm², AWG 12
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |