10220030004 | Harting

Connector kit, 5 pole + PE , 10220030004

Order No.: 44F8614
EAN: 4099889777147
MPN:
10220030004
10 22 003 0004
Series: HAN YELLOCK
Harting
default L
Image may differ
Unit Price (€ / pc.)
56.6321 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
56.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.6321 €

Connector set, 10 22 003 0004, Harting

Connector set, Han-Quick Lock termination, Contacts: 5, Hood, Bulkhead mounted housing, Size: Han-Yellock 10, Side entry, 1x M20

Technical specifications
Version connector kit
Cable Outlet M20, angled
PE contact Yes
Pin number 5 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead