10220030001 | Harting

Connector kit, 3 pole + PE , 10220030001

Order No.: 44F8611
EAN: 4099889777130
MPN:
10220030001
10 22 003 0001
Series: HAN YELLOCK
Harting
default L
Image may differ
Unit Price (€ / pc.)
43.5778 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
43.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5778 €

Connector set, 10 22 003 0001, Harting

Connector set, Screw termination, Contacts: 3, Hood, Bulkhead mounted housing, Size: Han-Yellock 10, Top entry, 1x M20

Technical specifications
Version connector kit
Cable Outlet M20, straight
Contact connection screw connection
PE contact Yes
Pin number 3 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol