09060006481 | Harting
Receptacle, 0.14-0.56 mm², AWG 26-20, crimp connection, 09060006481
Order No.: 44F704
EAN: 4099889658460
MPN:
09060006481
09 06 000 6481
Unit Price (€ / pck.)
446.0596 € *
Available: 0 pck.
Leadtime: 1 Week **
Socket contact, 09060006481, Harting
Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.14 - 0.56 mm², AWG 26 - 20
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 26-20 | |
Insulation diameter | 0.8-2 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Cable cross-section | 0.14-0.56 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |