09380122751 | Harting
Socket contact insert, 24B, 12 pole, equipped, axial screw connection, with PE contact, 09380122751
Unit Price (€ / pc.)
110.7295 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Contact insert, 09 38 012 2751, Harting
Insert, Axial screw termination / screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 100 A, Size: 24 B, Contacts: 6, + 6 additional signal contacts, Conductor cross-section: 16-35 mm², 0.2-2.5 mm² Signal, Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 100 A
- Rated voltage: 690 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Shell size | 24B | |
Contact connection | axial screw connection | |
PE contact | Yes | |
Pin number | 12 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |