09300160541 | Harting

Grommet housing, size 16B, die-cast aluminum, PG29, angled, longitudinal bow locking, IP65/IP66/IP67, 09300160541

Order No.: 44F2610
EAN: 4099889749915
MPN:
09300160541
09 30 016 0541
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
19.992 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
19.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.992 €

Hood, 09300160541, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Degree of protection (IP) IP65/IP66/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes