09185266903 | Harting
Pin header, 26 pole, pitch 2.54 mm, angled, gray, 09185266903
Order No.: 44F1488
EAN: 4099889984798
MPN:
09185266903
09 18 526 6903
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 26 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |