09185166813 | Harting
Female connector, 16 pole, pitch 2.54 mm, IDC connection, straight, gold-plated, 09185166813
Order No.: 44F1332
EAN: 4099891013080
MPN:
09185166813
09 18 516 6813
Unit Price (€ / pc.)
2.0706 € *
Available: 99 pcs.
Leadtime: 1 Week **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09185166813, Harting
Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 16, Performance level: 2, acc. to IEC 60603-13, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side
Technical specifications
Performance level | 2 | |
Connection | IDC connection | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 2.5 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |