09120022652 | Harting
Pin contact insert, 3A, 2 pole, equipped, axial screw connection, with PE contact, 09120022652
Order No.: 44F0217
EAN: 4099889770599
MPN:
09120022652
09 12 002 2652
Unit Price (€ / pc.)
50.0276 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 12 002 2652, Harting
Insert, Axial screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 2, Conductor cross-section: 4-10 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 830 V
- PE contact: Yes
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 3A | |
Contact connection | axial screw connection | |
PE contact | Yes | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |