SN74LS245N | Texas Instruments
BUS transceiver, 4.75 V, 5.25 V, PDIP20
Octal Bus Transceivers, SN74LS245N, Texas Instruments
The SN74LS245N is an Octal Bus Transceiver IC, designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)/ input can disable the device so that the buses are effectively isolated.
Features
- 3-State Outputs Drive Bus Lines Directly
- PNP Inputs Reduce DC Loading on Bus Lines
- Hysteresis at Bus Inputs Improves Noise Margins
- Typical Propagation Delay Times Port to Port, 8 ns
Applications
- Building Automation
- Electronic Point of Sale
- Factory Automation and Control
- Test and Measurement
Output current | 24 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-20 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |