SN74LS136N | Texas Instruments
Logic gate, PDIP14, THT, Low Power Schottky TTL
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Logic chips, Low Power Schottky TTL series ..74LS.
Technical specifications
Output current | 8 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |