SN74LS06N | Texas Instruments

Driver, 4.75 V, 5.25 V, PDIP14

Order No.: 43S3120
EAN: 4099879085559
MPN:
SN74LS06N
Series: 74LS
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 514 pcs.
Leadtime: 6 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.3685 €
100 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inverting buffer and driver, SN74LS06N, Texas Instruments

The SN74LS06N is a hex inverter buffer/Driver with open-collector high-voltage outputs. This product features high-voltage, opencollector outputs to interface with high-level circuits or for driving high-current loads, and also are characterized for use as inverter buffers for driving TTL inputs.

Features

  • Convert TTL voltage levels to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector driver for indicator lamps and relays
  • Inputs fully compatible with most TTL circuits

Applications

  • Factory automation
  • Building automation
  • Desktop or notebook PCs
  • Electronic point of sale
  • Line drivers
Technical specifications
Output current 40 mA
Input voltage 5.25 V
Enclosure PDIP-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Enclosure
Input voltage
Assembly
min. operating temperature
max. operating temperature
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Enclosure
Input voltage
Assembly
min. operating temperature
max. operating temperature
NAND gate, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3550
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS20N
Available: 2,699 pcs. Leadtime: 6 Weeks **
Total Price: 1.30 € *
1 pcs.
1.2971 €
25 pcs.
1.1186 €
250 pcs.
1.0234 €
750 pcs.
0.9758 €
1500 pcs.
0.8806 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
BUS transceiver, 4.75 V, 5.25 V, PDIP20
Order No.:
 43S7800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS245N
Available: 2 pcs. Leadtime: On Request **
Total Price: 1.17 € *
1 pcs.
1.1733 €
100 pcs.
1.0436 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3120
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS06N
Available: 514 pcs. Leadtime: 6 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.3685 €
100 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
40 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP20
Order No.:
 44S3600
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS645N
Available: 346 pcs. Leadtime: 6 Weeks **
Total Price: 2.69 € *
1 pcs.
2.6894 €
10 pcs.
2.2610 €
100 pcs.
1.9278 €
250 pcs.
1.7493 €
1000 pcs.
1.6065 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
BCD to decimal decoder, 4.75 V, 5.25 V, PDIP16
Order No.:
 43S6000
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS145N
Available: 240 pcs. Leadtime: 6 Weeks **
Total Price: 1.38 € *
1 pcs.
1.3804 €
10 pcs.
1.1305 €
100 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
80 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3130
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS07N
Available: 835 pcs. Leadtime: On Request **
Total Price: 0.78 € *
1 pcs.
0.7806 €
100 pcs.
0.6938 €
1000 pcs.
0.4284 €
40 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Buffer, 4.75 V, 5.25 V, PDIP20
Order No.:
 44S2200
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS540N
Available: 320 pcs. Leadtime: 6 Weeks **
Total Price: 2.99 € *
1 pcs.
2.9869 €
10 pcs.
2.1301 €
100 pcs.
1.8326 €
500 pcs.
1.5946 €
1000 pcs.
1.4518 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
Hex inverters, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3450
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS14N
Available: 597 pcs. Leadtime: 6 Weeks **
Total Price: 0.82 € *
1 pcs.
0.8211 €
25 pcs.
0.6783 €
250 pcs.
0.5593 €
1000 pcs.
0.4998 €
2000 pcs.
0.4522 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Data selector, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S8100
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS257BN
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
24 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Monoflop, 4.75 V, 5.25 V, PDIP16
Order No.:
 43S7500
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS221N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.00 € *
1000 pcs.
0.9996 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Flipflop, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S4600
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS74AN
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.46 € *
1000 pcs.
0.4641 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Counter, 4.75 V, 5.25 V, PDIP16
Order No.:
 44S2251
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS590N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 9.47 € *
225 pcs.
9.4724 €
24 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Buffer, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S9750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS367AN
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.93 € *
1000 pcs.
0.9282 €
24 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Shift register, 4.75 V, 5.25 V, PDIP20
Order No.:
 43S8800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS299N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 2.84 € *
680 pcs.
2.8441 €
PDIP-20
5.25 V
THT
0 °C
70 °C
Register, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S6950
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS175N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.63 € *
1000 pcs.
0.6307 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Logic gate, PDIP14, THT, Low Power Schottky TTL
Order No.:
 43S5800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS136N
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.71 € *
25 pcs.
0.714 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
OR gate, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS32N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.54 € *
1000 pcs.
0.5355 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Data selector, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S8000
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS251N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.69 € *
1000 pcs.
0.6902 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Logic gate, PDIP14, THT, Low Power Schottky TTL
Order No.:
 43S8300
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS266N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.89 € *
1000 pcs.
0.8925 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
NOR gate, PDIP14, THT, Low Power Schottky TTL
Order No.:
 43S3750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS27N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.84 € *
1000 pcs.
0.8449 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C