SN74LS02N | Texas Instruments
NOR gate, 4.75 V, 5.25 V, PDIP14
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
NOR gate, SN74LS02N, Texas Instruments
The SN74LS02N contains four independent 2-input NOR gates and is characterized for operation from 0°C to 70°C.
Features
- Dependable quality and reability
- Package options include plastic small outline, ceramic chip carriers, flat packages, plastic and ceramic DIPs
Technical specifications
Output current | 16 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |