264-331 | WAGO
4-wire end terminal, 1 pole, pitch 10 mm, 0.08-2.5 mm², AWG 28-12, straight, 24 A, 800 V, spring-cage connection, 264-331
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1305 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Conductor end terminal, 264-331, Wago
4-conductor end terminal with mounting flange for screw and similar fastening types Mounting types Mounting hole Ø 3.2 mm gray
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 800 V | |
Rated current | 24 A | |
Pin number | 1 pole | |
Grid | 10 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |