264-306 | WAGO
2-wire end terminal, 1 pole, 0.08-2.5 mm², AWG 28-12, straight, 24 A, 800 V, spring-cage connection, 264-306
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor end terminal, 264-306, Wago
2-conductor end terminal with mounting flange for screw and similar fastening types Mounting types Mounting hole Ø 3.2 mm orange
Technical specifications
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 800 V | |
Rated current | 24 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |