262-180 | WAGO
2-wire terminal Ex e II, 1 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-180
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal block, 262-180, Wago
2-conductor terminal block Ex e II with snap-in foot for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 suitable for Ex e II applications light gray
Technical specifications
AWG cross-section | AWG 20-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.5-4.0 mm² | |
Rated voltage | 550 V | |
Rated current | 23 A | |
Pin number | 1 pole | |
Grid | 7 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |