236-405/334-604/997-406 | WAGO
PCB terminal, 5 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, black, 236-405/334-604/997-406
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: On Request **
THR PCB terminal block, 236-405/334-604/997-406, Wago
Terminal strips with additional suction pad in the harness according to IEC 60286-3 2 solder pins/pole 5-pole grid dimension 5 mm / 0.197 in reflow technology coil diameter 300 mm 170 pieces per coil black
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 27.3 mm | |
Colour | black | |
Height | 16.6 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 24 A | |
Pin number | 5 pole | |
Grid | 5 mm | |
Depth | 14 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |