231-962/001-000 | WAGO
Pin header, 2 pole, pitch 7.62 mm, angled, orange, 231-962/001-000
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 231-962/001-000, Wago
Male header with angled solder pins 1.2 x 1.2 mm 2 poles Spacing 7.62 mm / 0.3 in with side panels Mating direction parallel to PCB orange
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 7.62 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |