231-554/001-000 | WAGO
Pin header, 24 pole, pitch 5.08 mm, angled, orange, 231-554/001-000
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: On Request **
Male header, 231-554/001-000, Wago
Male header with angled solder pins 1 x 1 mm 24-pin Spacing 5,08 mm / 0.2 in mating direction parallel to PCB with side panels orange
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 24 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |