231-470/001-000/105-604/997-409 | WAGO
Pin header, 10 pole, pitch 5 mm, angled, black, 231-470/001-000/105-604/997-409
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: On Request **
Male header, 231-470/001-000/105-604/997-409, Wago
Male connector with angled solder pins 1.2 x 1.2 mm in tape acc. to IEC 60286-3 10-pole grid dimension 5 mm / 0.197 in solder pin length 2.4 mm with side walls reflow technology mating direction parallel to PCB reel diameter 330 mm
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |