231-452/001-000 | WAGO
Pin header, 22 pole, pitch 5 mm, angled, gray, 231-452/001-000
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: On Request **
Male header, 231-452/001-000, Wago
Male header with angled solder pins 1 x 1 mm 22-pin Spacing 5 mm / 0.197 in mating direction parallel to PCB with side walls grey
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 22 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |