231-309/107-000 | WAGO
Socket header, 9 pole, pitch 5.08 mm, angled, orange, 231-309/107-000
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.4379 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 231-309/107-000, Wago
Female connector with screw flanges 9-pole Spacing 5.08 mm / 0.2 in codable with 2 detents orange
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |