231-104/008-000 | WAGO
Socket header, 4 pole, pitch 5 mm, angled, gray, 231-104/008-000
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: On Request **
Female header, 231-104/008-000, Wago
Female connector with latching foot 4-pole grid dimension 5 mm / 0.197 in codable with 2 latching pawls sheet thickness 0.6x1.2 mm mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 with coding nose with latching nose gray
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |