231-102/031-000 | WAGO
Socket header, 2 pole, pitch 5 mm, angled, gray, 231-102/031-000
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.6898 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 231-102/031-000, Wago
Female connector with mounting flanges 2-pole Spacing 5 mm / 0.197 in codable only 1 detent latch for surface mounting for screw or similar mounting types Mounting types with coding lug with latching lug gray
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |