210-333/500-003 | WAGO
Marking strip, 210-333/500-003
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: On Request **
Marking strips, 210-333/500-003, WAGO
Marking strips, as a DIN A4 sheet, MARKED, 11-20 (120x), Strip width: 6 mm, Strip length: 182 mm, Horizontal marking, Self-adhesive, White
Technical specifications
Suitable for | connection terminal | |
Accessory Type | marking strip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |