2065-101/998-403 | WAGO
PCB terminal, 1 pole, pitch 6 mm, AWG 24-18, 9 A, push-in cage clamp, gray, 2065-101/998-403
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 2065-101/998-403, WAGO
SMD PCB terminal block, 0.75 mm², pin spacing: 6 mm, 1-pole, push wire, without housing, 0.75 mm², silver-colored.
Features
- Push-in termination of solid conductors
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-18 | |
Width | 2.3 mm | |
Colour | gray | |
Height | 2.7 mm | |
Cable cross-section | 0.2-0.75 mm² | |
Rated voltage | 4 kV | |
Rated current | 9 A | |
Pin number | 1 pole | |
Grid | 6 mm | |
Depth | 8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |