773-102 | WAGO
Connection clamp, 1 pole, 0.75-2.5 mm², clamping points: 2, yellow, push-in wire connection, 24 A
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
50 pcs.
0.1607 €
100 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 773-102, WAGO
PUSH WIRE connector for junction boxes, for solid and stranded conductors, maximum 2.5 mm², 2-conductor, transparent housing, yellow cover, surrounding air temperature: maximum 60 °C, 2,50 mm², multicoloured.
Technical specifications
Connection | push-in wire connection | |
Number of terminals | 2 | |
Version | connection clamp | |
AWG cross-section | AWG 18-12 | |
Colour | yellow | |
Cable cross-section | 0.75-2.5 mm² | |
Rated current | 24 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |