264-301 | WAGO

2-wire end terminal, 1 pole, 0.08-2.5 mm², clamping points: 2, gray, cage clamp, 24 A, 264-301

Order No.: 43P1612
EAN: 4044918415118
MPN:
264-301
Series: 264
264-301 WAGO Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.80 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.80 €
10 pcs.
0.74 €
50 pcs.
0.67 €
100 pcs.
0.61 €
*plus VAT and shipping costs
**Subject to prior sale

Terminal block, 264-301, WAGO

2-conductor end terminal block, without push-buttons, with fixing flange, 1-pole, for screw or similar mounting types, fixing hole 3.2 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version 2-wire end terminal
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
Number of terminals 2
Colour gray
Connection cage clamp
Rated current 24 A
AWG cross-section AWG 28-12
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes