250-205 | WAGO
PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-205
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-205, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 5-pole, push-in cage clamp, 1.50 mm², gray.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-16 | |
Width | 19 mm | |
Colour | gray | |
Height | 16.7 mm | |
Contact distance | RM 5/3.5 | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 8 A | |
Pin number | 5 pole | |
Grid | 3.5 mm | |
Depth | 12 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |