2022-102 | WAGO
1-wire female connector, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2022-102
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 2022-102, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 4 mm², Pin spacing 5.2 mm, 2-pole, 4,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Version | 1-wire female connector | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 690 V | |
Rated surge voltage | 6 kV | |
Width | 10.4 mm | |
Colour | gray | |
Height | 40.5 mm | |
Length | 22.4 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |