GF 200 8 OHM | VISATON
High-end woofer, 8 Ω, 88 dB, 8 kHz, black
High-end woofers, type Visaton GF 200.
With black glass fiber diaphragm, solid aluminum die-cast basket, and elastic rubber surround. Very flexible application options thanks to the 2 x 4 ohm double voice coil. A high-grade 8 ohm chassis can be created by means of series circuit. The combination of a vacuum-formed pole plate, long-stroke rubber surround, vented damper, Capton voice coil carrier and the pole core ventilation facilitate long strokes and absolute absolute level stability.
Rated load: 120 W
Peak load: 180 W
Rated impedance: 2 x 4,0 ohm
Frequency response: fu to 8000 Hz (fu represents the low frequency limit depending on the shell)
Mean sound pressure level: 88 dB
Resonant frequency: 30 Hz
Weight: 2.5 kg
Type: GF 200, high-end woofer
Manufacturer: Visaton
Version | high-end woofer | |
Installation diameter | 120 mm | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 8 kHz | |
Resonance frequency | 30 Hz | |
Sound pressure level | 88 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |