0034.3109 | SCHURTER
Microfuses 5 x 20 mm, 160 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3109
Micro fuse, 0034.3109, SCHURTER
The 0034.3109 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Time-lag
- Low breaking capacity
Applications
- Primary protection in equipment
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 160 mA |
Country of origin | FR |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |