0034.1520 | SCHURTER

Microfuses 5 x 20 mm, 2.5 A, F, 250 V (AC), 35 A breaking capacity, 0034.1520

Order No.: 43G438
EAN: 4099889088373
MPN:
0034.1520
Series: FSF 5x20
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 730 pcs.
Leadtime: 17 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2916 €
50 pcs.
0.2523 €
100 pcs.
0.2142 €
500 pcs.
0.1964 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.1520, SCHURTER

The 0034.1520 is a quick-acting miniature fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material tube glass
  • Material endcaps copper alloy nickel-plated
  • Quick-acting
  • Cartridge model

Applications

  • Primary protection in equipment
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 2.5 A
Logistics
Country of origin IN
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 46G5860

Manufacturer SKU:

 3101.0050

 

Available: 0 pcs. Next delivery: 400 pcs. on 2024-05-03 Leadtime: 1 Week **
1.89 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8921 €
25 pcs.
1.5946 €
100 pcs.
1.4756 €
200 pcs.
1.4161 €
800 pcs.
1.2971 €
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure