SN74F245D | Texas Instruments
Gate Driver IC, SOIC-20, SN74F245D
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Octal bus transceiver, SN74F245D, Texas Instruments
The SN74F245D is an octal bus transceiver with 3- state outputs. This product is designed for asynchronous communication between data buses, and transmit data from the A bus to the B bus or from the B bus to the A bus depending upon the logic level at the direction-control (DIR) input.
Features
- 3-State outputs drive bus lines directly
Technical specifications
Number of channels | 8 | |
Input voltage | 5.5 V | |
Enclosure | SOIC-20 | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |