SN74F02N | Texas Instruments

Logic gate, PDIP14, THT, Fast TTL

Order No.: 42S9605
EAN: 4099879085528
MPN:
SN74F02N
Series: 74F
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3213 €

NOR gate, SN74F02N, Texas Instruments

The SN74F02N contains four independent 2-input NOR gates and is characterized for operation from 0°C to 70°C.

Features

  • Package options include plastic small-outline packages, ceramic chip carriers, and standard plastic and ceramic 300-mil DIPs
Technical specifications
Output current 20 mA
Input voltage 5.5 V
Enclosure PDIP-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin QU
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Assembly
Enclosure
Output current
Input voltage
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Enclosure
Output current
Input voltage
min. operating temperature
max. operating temperature
Logic gate, PDIP14, THT, Fast TTL
Order No.:
 42S9605
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74F02N
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.32 € *
1000 pcs.
0.3213 €
THT
PDIP-14
20 mA
5.5 V
0 °C
70 °C
Logic gate, SO14, SMD, Fast TTL
Order No.:
 42S9684
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74F86D
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 0.54 € *
1000 pcs.
0.5355 €
SMD
SOIC-14
20 mA
5.5 V
0 °C
70 °C