SN74ALS86N | Texas Instruments

Logic gate, PDIP14, THT, Advanced Low Power Schottky TTL

Order No.: 42S8270
EAN: 4099879085511
MPN:
SN74ALS86N
Series: 74ALS
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5355 €

XOR (exclusive OR) gate, SN74ALS86N, Texas Instruments

The SN74ALS86N is a quadruple 2-input exclusive or gate. A common application is as a true/complement element, if one of the inputs is low the other input is reproduced in true form at the output and If one of the inputs is high, the signal on the other input is reproduced inverted at the output.

Features

  • Package options include plastic small-outline (D) packages, ceramic chip carriers (FK), standard plastic (N) and ceramic (J) 300-mil DIPs
Technical specifications
Output current 8 mA
Input voltage 5.5 V
Enclosure PDIP-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin QU
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead