166-25100 | HellermannTyton
Reduction, 16 to 13 mm, Polyamide/TPE, IP66, black, (L) 43 mm
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
5 pcs.
4.3792 €
10 pcs.
4.1055 €
25 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube fitting, 166-25100, HellermannTyton
The 166-25100 is a black IP68 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.
Features
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Colour | black | |
Length | 43 mm | |
Material | Polyamide/TPE | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |