594-21104 | HellermannTyton
Polyester Label, (L x W) 9 x 12.7 mm, white/transparent, DIN-A4 sheet with 5000 pcs
Order No.: 42P4872
EAN: 4031026294346
MPN:
594-21104
TAG130LA4-1104-WHCL 1104 CL/WH
Series: Helatag 1104
Unit Price (€ / pck.)
307.6983 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Number of labels | 5000 | |
Version | Label | |
Width | 12.7 mm | |
Colour | white/transparent | |
Suitable for | Cables and wires | |
Length | 9 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | DIN-A4 sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |