594-21102 | HellermannTyton
Polyester Label, (L x W) 9 x 15 mm, yellow, DIN-A4 sheet with 10000 pcs
Order No.: 42P4868
EAN: 4031026294315
MPN:
594-21102
TAG122LA4-1102-YE 1102 YE 1000
Series: Helatag 1102
Unit Price (€ / pck.)
404.3858 € *
Available: 0 pck.
Leadtime: 1 Week **
Identification label, 594-21102, HellermannTyton
These yellow labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.
Features
- Yellow rating labels for component marking and control cabinets
- For use on flat and smooth surfaces
- Crisp and clear text, barcodes and graphics
- Simple and efficient label design and printing with TagPrint Pro labelling software
Technical specifications
Number of labels | 10000 | |
Version | Label | |
Width | 15 mm | |
Colour | yellow | |
Suitable for | Laser printer | |
Length | 9 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | DIN-A4 sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |